


IGBRB1000BJAPCT5 | |
---|---|
DigiKey Part Number | 909-IGBRB1000BJAPCT5TR-ND - Tape & Reel (TR) 909-IGBRB1000BJAPCT5CT-ND - Cut Tape (CT) 909-IGBRB1000BJAPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRB1000BJAPCT5 |
Description | RES BACK CONTACT PD 10 OHM 5% 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.76000 | $46.76 |
10 | $37.85100 | $378.51 |
25 | $35.42400 | $885.60 |
50 | $33.24240 | $1,662.12 |
100 | $32.25460 | $3,225.46 |
250 | $30.59176 | $7,647.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.36804 | $15,684.02 |
1,000 | $30.16164 | $30,161.64 |
1,500 | $29.52418 | $44,286.27 |
2,500 | $28.78786 | $71,969.65 |