


IGBRD1800CKAPCT5 | |
---|---|
DigiKey Part Number | 909-IGBRD1800CKAPCT5TR-ND - Tape & Reel (TR) 909-IGBRD1800CKAPCT5CT-ND - Cut Tape (CT) 909-IGBRD1800CKAPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD1800CKAPCT5 |
Description | RES BACK CONTACT PD 1.8 OHM 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.07000 | $55.07 |
10 | $45.58900 | $455.89 |
25 | $42.43440 | $1,060.86 |
50 | $40.29080 | $2,014.54 |
100 | $38.35450 | $3,835.45 |
250 | $36.27348 | $9,068.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.04416 | $18,522.08 |
1,000 | $35.64234 | $35,642.34 |
1,500 | $34.90220 | $52,353.30 |