Power Semiconductor Rectifier Modules for Phase Control – MDD Series
IXYS' MDD series feature simplified modular design for ease of assembly, cost reduction, and improved efficiency
IXYS, a Littelfuse Technology, has succeeded in simplifying its power rectifiers by designing a semiconductor into a conventional plastic housing with a multilayer modular construction called Direct Copper Bonding (DCB) technique which provides features like top-side electrical terminals and the ability to mount down several same or different modules on a common heatsink. The module housing is designed for adequate clearance and creepage distance resulting in the Recognized Component (UR) mark by Underwriters Laboratories (UL). The MMD series of products can be configured for single and three-phase bridge configurations as well as input rectifiers for PWM inverters.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Diode for main rectification
- For single and three-phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Resources
Power Semiconductor Rectifier Modules for Phase Control – MDD Series
Image | Manufacturer Part Number | Description | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MDD44-16N1B | DIODE MOD GP 1600V 64A TO-240AA | Standard | 1600 V | 64A | 0 - Immediate | $242.06 | View Details |
![]() | ![]() | MDD172-16N1 | DIODE MODULE GP 1600V 190A Y4-M6 | Standard | 1600 V | 190A | 90 - Immediate | $480.26 | View Details |
![]() | ![]() | MDD95-16N1B | DIODE MOD GP 1600V 120A TO-240AA | Standard | 1600 V | 120A | 0 - Immediate | $319.74 | View Details |
![]() | ![]() | MDD142-16N1 | DIODE MODULE GP 1600V 165A Y4-M6 | Standard | 1600 V | 165A | 6 - Immediate | $458.42 | View Details |
![]() | ![]() | MDD95-22N1B | DIODE MOD GP 2200V 120A TO-240AA | Standard | 2200 V | 120A | 0 - Immediate | $374.75 | View Details |
![]() | ![]() | MDD56-16N1B | DIODE MOD GP 1600V 95A TO-240AA | Standard | 1600 V | 95A | 8 - Immediate | $263.08 | View Details |
![]() | ![]() | MDD26-18N1B | DIODE MOD GP 1800V 36A TO-240AA | Standard | 1800 V | 36A | 30 - Immediate | $235.74 | View Details |
![]() | ![]() | MDD44-12N1B | DIODE MOD GP 1200V 64A TO-240AA | Standard | 1200 V | 64A | 23 - Immediate | $225.06 | View Details |
![]() | ![]() | MDD44-14N1B | DIODE MOD GP 1400V 64A TO-240AA | Standard | 1400 V | 64A | 5 - Immediate | $233.60 | View Details |
![]() | ![]() | MDD95-12N1B | DIODE MOD GP 1200V 120A TO-240AA | Standard | 1200 V | 120A | 32 - Immediate | $297.24 | View Details |
![]() | ![]() | MDD72-16N1B | DIODE MOD GP 1600V 113A TO-240AA | Standard | 1600 V | 113A | 0 - Immediate | $306.76 | View Details |
![]() | ![]() | MDD172-12N1 | DIODE MODULE GP 1200V 190A Y4-M6 | Standard | 1200 V | 190A | 0 - Immediate | $445.86 | View Details |
![]() | ![]() | MDD72-18N1B | DIODE MOD GP 1800V 113A TO-240AA | Standard | 1800 V | 113A | 1 - Immediate 72 - Factory Stock | $317.44 | View Details |
![]() | ![]() | MDD26-14N1B | DIODE MOD GP 1400V 36A TO-240AA | Standard | 1400 V | 36A | 18 - Immediate | $219.89 | View Details |
![]() | ![]() | MDD26-12N1B | DIODE MOD GP 1200V 36A TO-240AA | Standard | 1200 V | 36A | 17 - Immediate | $212.01 | View Details |
![]() | ![]() | MDD56-12N1B | DIODE MOD GP 1200V 95A TO-240AA | Standard | 1200 V | 95A | 51 - Immediate | $244.85 | View Details |
![]() | ![]() | MDD255-16N1 | DIODE MODULE GP 1600V 270A Y1-CU | Standard | 1600 V | 270A | 3 - Immediate | $1,152.99 | View Details |
![]() | ![]() | MDD255-22N1 | DIODE MODULE GP 2200V 270A Y1-CU | Standard | 2200 V | 270A | 1 - Immediate | $1,362.94 | View Details |
![]() | ![]() | MDD26-16N1B | DIODE MOD GP 1600V 36A TO-240AA | Standard | 1600 V | 36A | 253 - Immediate | $227.94 | View Details |
![]() | ![]() | MDD26-08N1B | DIODE MODULE GP 800V 36A TO240AA | Standard | 800 V | 36A | 0 - Immediate | $203.96 | View Details |