TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD95-12N1B

DigiKey Part Number
238-MDD95-12N1B-ND
Manufacturer
Manufacturer Product Number
MDD95-12N1B
Description
DIODE MOD GP 1200V 120A TO-240AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 120A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
120A
Voltage - Forward (Vf) (Max) @ If
1.43 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$297.24000$297.24
36$196.24278$7,064.74
Manufacturers Standard Package