TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD56-12N1B

DigiKey Part Number
238-MDD56-12N1B-ND
Manufacturer
Manufacturer Product Number
MDD56-12N1B
Description
DIODE MOD GP 1200V 95A TO-240AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 95A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
95A
Voltage - Forward (Vf) (Max) @ If
1.48 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$244.85000$244.85
36$156.51306$5,634.47
108$153.92435$16,623.83
Manufacturers Standard Package