
MDD142-16N1 | |
---|---|
DigiKey Part Number | MDD142-16N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD142-16N1 |
Description | DIODE MODULE GP 1600V 165A Y4-M6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 165A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 165A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Supplier Device Package | Y4-M6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $458.42000 | $458.42 |
12 | $342.57667 | $4,110.92 |
102 | $335.23020 | $34,193.48 |