TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD44-14N1B

DigiKey Part Number
238-MDD44-14N1B-ND
Manufacturer
Manufacturer Product Number
MDD44-14N1B
Description
DIODE MOD GP 1400V 64A TO-240AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1400 V 64A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io) (per Diode)
64A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1400 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$233.60000$233.60
36$148.66917$5,352.09
108$145.07315$15,667.90
Manufacturers Standard Package