
MDD255-16N1 | |
---|---|
DigiKey Part Number | MDD255-16N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD255-16N1 |
Description | DIODE MODULE GP 1600V 270A Y1-CU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 270A Chassis Mount Y1-CU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 270A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 600 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y1-CU | |
Supplier Device Package | Y1-CU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,152.99000 | $1,152.99 |
12 | $1,015.92667 | $12,191.12 |