
MDD26-08N1B | |
---|---|
DigiKey Part Number | 238-MDD26-08N1B-ND |
Manufacturer | |
Manufacturer Product Number | MDD26-08N1B |
Description | DIODE MODULE GP 800V 36A TO240AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 36A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 36A | |
Voltage - Forward (Vf) (Max) @ If | 1.38 V @ 80 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.96000 | $203.96 |
36 | $128.21028 | $4,615.57 |
108 | $122.25343 | $13,203.37 |