Han® IP67 Docking Frame

HARTING Han IP67 docking frame offers a secure connection

Image of HARTING Han® IP67 Docking FrameHARTING Han IP67 integrated docking frame IP67 integrates a docking frame consisting of a floating plate and guiding elements to guarantee a secure connection. IP65 and IP67 testing of the docking frame has been completed successfully.

Features
  • IP65/67
  • Modular compatibility
Applications
  • Distribution boxes
  • Robotics
  • Switchgear
  • Controls equipment
  • Energy storage systems
  • Power supplies
Technical Specifications
  • IP65/67
  • Monoblock and modular compatible
  • Aluminum die-cast
  • Floating tolerance
    • X-Y direction +/-1 mm
    • Z direction +/-0.75 mm
  • ≥10,000 mating cycles
  • CE compliant
  • RoHS compliant

Han® IP67 Docking Frame

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Han 6B Docking Frame IP67 fixed09300061710Han 6B Docking Frame IP67 fixed3 - Immediate$576.15View Details
Han 10B Docking Frame IP67 fixed09300101710Han 10B Docking Frame IP67 fixed3 - Immediate$598.34View Details
Han 16B Docking Frame IP67 fixed09300161710Han 16B Docking Frame IP67 fixed3 - Immediate$618.50View Details
Han 24B Docking Frame IP67 fixed09300241710Han 24B Docking Frame IP67 fixed3 - Immediate$637.18View Details
Han 6B Docking Frame IP67 float09300061711Han 6B Docking Frame IP67 float3 - Immediate$634.16View Details
Han 10B Docking Frame IP67 float09300101711Han 10B Docking Frame IP67 float3 - Immediate$642.89View Details
Han 16B Docking Frame IP67 float09300161711Han 16B Docking Frame IP67 float3 - Immediate$649.58View Details
Han 24B Docking Frame IP67 float09300241711Han 24B Docking Frame IP67 float3 - Immediate$654.96View Details
Han 6B Docking Frame IP6709300061719Han 6B Docking Frame IP670 - Immediate$623.39View Details
Han 10B Docking Frame IP6709300101719Han 10B Docking Frame IP670 - Immediate$649.25View Details
Han 16B Docking Frame IP6709300161719Han 16B Docking Frame IP670 - Immediate$675.61View Details
Han 24B Docking Frame IP6709300241719Han 24B Docking Frame IP670 - Immediate$702.12View Details
HAN 6B DOCKING FRAME IP67 (M25 H19300061716HAN 6B DOCKING FRAME IP67 (M25 H3 - Immediate$658.88View Details
HAN 10B DOCKING FRAME IP67 (M3219300101717HAN 10B DOCKING FRAME IP67 (M323 - Immediate$684.42View Details
HAN 16B DOCKING FRAME IP67 (M3219300161717HAN 16B DOCKING FRAME IP67 (M323 - Immediate$710.93View Details
HAN 24B DOCKING FRAME IP67 (M3219300241717HAN 24B DOCKING FRAME IP67 (M323 - Immediate$737.12View Details
Updated: 2024-12-18
Published: 2024-10-08