
09300101711 | |
|---|---|
DigiKey Part Number | 1195-09300101711-ND |
Manufacturer | |
Manufacturer Product Number | 09300101711 |
Description | Han 10B Docking Frame IP67 float |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B10 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | B10 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum, Die Cast | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $642.89000 | $642.89 |
| 10 | $546.49700 | $5,464.97 |
| 25 | $512.30800 | $12,807.70 |
| 50 | $487.88160 | $24,394.08 |
| 100 | $464.62660 | $46,462.66 |

