
09300241710 | |
|---|---|
DigiKey Part Number | 1195-09300241710-ND |
Manufacturer | |
Manufacturer Product Number | 09300241710 |
Description | Han 24B Docking Frame IP67 fixed |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B24 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | B24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum, Die Cast | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.18000 | $637.18 |
| 10 | $541.59400 | $5,415.94 |
| 25 | $507.71320 | $12,692.83 |
| 50 | $483.50380 | $24,175.19 |
| 100 | $460.45920 | $46,045.92 |

