
09300061710 | |
|---|---|
DigiKey Part Number | 1195-09300061710-ND |
Manufacturer | |
Manufacturer Product Number | 09300061710 |
Description | Han 6B Docking Frame IP67 fixed |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | B6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum, Die Cast | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $576.15000 | $576.15 |
| 10 | $489.76300 | $4,897.63 |
| 25 | $459.12120 | $11,478.03 |
| 50 | $437.22880 | $21,861.44 |
| 100 | $416.38700 | $41,638.70 |

