
19300101717 | |
|---|---|
DigiKey Part Number | 1195-19300101717-ND |
Manufacturer | |
Manufacturer Product Number | 19300101717 |
Description | HAN 10B DOCKING FRAME IP67 (M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B10 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $684.42000 | $684.42 |
| 10 | $581.79900 | $5,817.99 |
| 25 | $545.40240 | $13,635.06 |
| 50 | $519.39940 | $25,969.97 |
| 100 | $494.64250 | $49,464.25 |

