09300241719
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300241719

DigiKey Part Number
1195-09300241719-ND
Manufacturer
Manufacturer Product Number
09300241719
Description
Han 24B Docking Frame IP67
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B24 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
1
Gender
Non-Gendered
Size
B24
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum, Die Cast
Color
Gray
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$702.12000$702.12
Manufacturers Standard Package