
19300061716 | |
|---|---|
DigiKey Part Number | 1195-19300061716-ND |
Manufacturer | |
Manufacturer Product Number | 19300061716 |
Description | HAN 6B DOCKING FRAME IP67 (M25 H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B6 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B6 | |
Lock Location | - | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $658.88000 | $658.88 |
| 10 | $560.06500 | $5,600.65 |
| 25 | $525.02560 | $13,125.64 |
| 50 | $499.99200 | $24,999.60 |
| 100 | $476.16270 | $47,616.27 |

