AE15C/30C/45C-UW(-T/DIN) Series DC/DC Converters
CUI Inc converters feature an ultra-wide input voltage range for renewable energy and power conversion systems
CUI Inc AE15C/30C/45C-UW(-T/DIN) series are 15 W, 30 W, and 45 W DC/DC converters offering 5,600 VDC isolation. The AE15C-UW series is housed in a 3” x 2” DIP5 package, and both the AE30C -UW and 45C-UW are housed in a 3.5” x 2.5” DIP5 package. These converters carry a temperature range of -40°C to +80°C, making them a reliable option for industrial applications, especially in renewable energy. They are also available in chassis mount and DIN-rail mounting styles.
- 15 W/30 W/45 W isolated output
- Ultra-wide 10:1 input voltage range: 150 VDC ~ 1,500 VDC
- 4,000 VAC / 5,600 VDC isolation
- Over current, short-circuit, over-voltage and input reverse polarity protection
- Certified to EN 62109
- Certified to UL 1741, CSA C22.2 No. 107.1
- Chassis and DIN-rail options available
- Renewable energy
- eMobility
- Industrial
AE15C-UW Series DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AE15C-UW-S5![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 12 - Immediate | $451.03 | View Details |
![]() | ![]() | AE15C-UW-S12![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 12 - Immediate | $451.03 | View Details |
![]() | ![]() | AE15C-UW-S15![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 12 - Immediate | $451.03 | View Details |
![]() | ![]() | AE15C-UW-S24![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 12 - Immediate | $451.03 | View Details |
![]() | ![]() | AE15C-UW-S5-T![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S12-T![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S15-T![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S24-T![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S5-DIN![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S12-DIN![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S15-DIN![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
![]() | ![]() | AE15C-UW-S24-DIN![]() | DC-DC ISOLATED, 15 W, 150~1500 V | 0 - Immediate | $462.71 | View Details |
AE30C-UW Series DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AE30C-UW-S12![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 12 - Immediate | $539.11 | View Details |
![]() | ![]() | AE30C-UW-S15![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 12 - Immediate | $539.11 | View Details |
![]() | ![]() | AE30C-UW-S24![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 12 - Immediate | $539.11 | View Details |
![]() | AE30C-UW-S48![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $539.11 | View Details | |
![]() | ![]() | AE30C-UW-S15-T![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S24-T![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S48-T![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S12-DIN![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S15-DIN![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S24-DIN![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
![]() | ![]() | AE30C-UW-S48-DIN![]() | DC-DC ISOLATED, 30 W, 150~1500 V | 0 - Immediate | $552.98 | View Details |
AE45C-UW Series DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AE45C-UW-S12![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 12 - Immediate | $596.74 | View Details |
![]() | ![]() | AE45C-UW-S15![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 12 - Immediate | $596.74 | View Details |
![]() | ![]() | AE45C-UW-S24![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 11 - Immediate | $596.74 | View Details |
![]() | AE45C-UW-S48![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $596.74 | View Details | |
![]() | ![]() | AE45C-UW-S12-T![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S15-T![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S24-T![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S48-T![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S12-DIN![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S15-DIN![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S24-DIN![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |
![]() | ![]() | AE45C-UW-S48-DIN![]() | DC-DC ISOLATED, 45 W, 150~1500 V | 0 - Immediate | $612.72 | View Details |