
AE45C-UW-S15-T | |
---|---|
DigiKey Part Number | 179-AE45C-UW-S15-T-ND |
Manufacturer | Shore Holders Inc. |
Manufacturer Product Number | AE45C-UW-S15-T |
Description | DC-DC ISOLATED, 45 W, 150~1500 V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shore Holders Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.31" L x 2.76" W x 1.26" H (134.9mm x 70.1mm x 32.0mm) | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $612.71500 | $7,352.58 |