New Product
AE15C-UW-S15-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE15C-UW-S12-DIN

DigiKey Part Number
179-AE15C-UW-S12-DIN-ND
Manufacturer
Shore Holders Inc.
Manufacturer Product Number
AE15C-UW-S12-DIN
Description
DC-DC ISOLATED, 15 W, 150~1500 V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shore Holders Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
150V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
15W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Efficiency
81.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
-
Size / Dimension
1.26" L x 2.26" W x 4.81" H (32.0mm x 57.4mm x 122.2mm)
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
12$462.70667$5,552.48