New Product
AE45C-UW-S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE45C-UW-S48

DigiKey Part Number
179-AE45C-UW-S48-ND
Manufacturer
Manufacturer Product Number
AE45C-UW-S48
Description
DC-DC ISOLATED, 45 W, 150~1500 V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 938mA 150V - 1500V Input
EDA/CAD Models
AE45C-UW-S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
938mA
Power (Watts)
45 W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$596.74000$596.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.