New Product
AE45C-UW-S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE45C-UW-S24

DigiKey Part Number
179-AE45C-UW-S24-ND
Manufacturer
Manufacturer Product Number
AE45C-UW-S24
Description
DC-DC ISOLATED, 45 W, 150~1500 V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.87A 150V - 1500V Input
Datasheet
 Datasheet
EDA/CAD Models
AE45C-UW-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.87A
Power (Watts)
45 W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$596.74000$596.74
6$572.06833$3,432.41
12$562.77417$6,753.29
30$550.70167$16,521.05
54$543.08185$29,326.42
102$534.95010$54,564.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.