
AE30C-UW-S48-DIN | |
---|---|
DigiKey Part Number | 179-AE30C-UW-S48-DIN-ND |
Manufacturer | Shore Holders Inc. |
Manufacturer Product Number | AE30C-UW-S48-DIN |
Description | DC-DC ISOLATED, 30 W, 150~1500 V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 625mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shore Holders Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 150V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 30W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | - | |
Size / Dimension | 1.26" L x 2.76" W x 5.31" H (32.0mm x 70.1mm x 134.9mm) | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $552.97750 | $6,635.73 |