New Product
AE30C-UW-S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE30C-UW-S12

DigiKey Part Number
179-AE30C-UW-S12-ND
Manufacturer
Manufacturer Product Number
AE30C-UW-S12
Description
DC-DC ISOLATED, 30 W, 150~1500 V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 150V - 1500V Input
Datasheet
 Datasheet
EDA/CAD Models
AE30C-UW-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$539.11000$539.11
6$516.79167$3,100.75
12$508.40167$6,100.82
30$497.49267$14,924.78
54$490.61204$26,493.05
102$483.26686$49,293.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.