New Product
AE45C-UW-S48-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE45C-UW-S24-T

DigiKey Part Number
179-AE45C-UW-S24-T-ND
Manufacturer
Shore Holders Inc.
Manufacturer Product Number
AE45C-UW-S24-T
Description
DC-DC ISOLATED, 45 W, 150~1500 V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 1.87A 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shore Holders Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.87A
Power (Watts)
45W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.31" L x 2.76" W x 1.26" H (134.9mm x 70.1mm x 32.0mm)
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
12$612.71500$7,352.58