J167 Series High-Capacity 30 A Relay

CIT's UL/cUL/TUV-approved relay is suitable for applications including UPS controllers, motor drives, and more

Image of CIT's J167 Series 30 A RelayCIT's rugged J167 series high-capacity relay offers 30 A switching with a wide range of coil voltage options. With strong resistance to shock and vibration, the J167 series is UL/cUL and TUV-certified. The coil voltage options range from 6 VDC up to 400 VAC and the coil power is 1.9 W or 1.5 VAC. The termination options include a PC pin, solder lug, or screw terminal.

These relays are designed for applications including compressors for HVAC, power tool or motor switching controllers, water heater controllers, lamp controls, motor drives, power-supply switching, fax machines, commercial dryers, food processing packers, microwave ovens, uninterruptible power supply (UPS) controllers, and more.

Features
  • Contact arrangement options: 1 A or 2 A
  • Contact rating: 25 A at 30 VDC or 30 A at 277 VAC
  • Contact resistance: >50 mΩ
  • Contact material: AgSnO2In2O3
  • Tested electrical life: 100k cycles
  • Operating temperature range: -40°C to +85°C
  • Weight: 120 g
Applications
  • HVAC compressors
  • Power tool and motor switching controllers
  • Water heater controllers
  • Lamp controls
  • Motor drives
  • Power-supply switching
  • Fax machines
  • Commercial dryers
  • Food processing packers
  • Microwave ovens
  • UPS controllers

J167 Series High-Capacity 30 A Relay

ImageManufacturer Part NumberDescriptionMounting TypeCoil VoltageContact FormAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPSTJ1671AC240VACQRELAY GEN PURPOSE SPSTSocketable240VACSPST-NO (1 Form A)50 - Immediate$84.22View Details
RELAY GEN PURPOSE SPSTJ1671AF48VDCQTRELAY GEN PURPOSE SPSTChassis Mount48VDCSPST-NO (1 Form A)47 - Immediate$92.23View Details
RELAY GEN PURPOSE SPSTJ1671AF12VDCQTRELAY GEN PURPOSE SPSTChassis Mount12VDCSPST-NO (1 Form A)49 - Immediate$73.77View Details
RELAY GEN PURPOSE SPSTJ1671AF24VACQTRELAY GEN PURPOSE SPSTChassis Mount24VACSPST-NO (1 Form A)46 - Immediate$73.77View Details
RELAY GEN PURPOSE SPSTJ1671AC120VACQTRELAY GEN PURPOSE SPSTSocketable120VACSPST-NO (1 Form A)50 - Immediate$73.77View Details
RELAY GEN PURPOSE SPSTJ1671AF120VACQTRELAY GEN PURPOSE SPSTChassis Mount120VACSPST-NO (1 Form A)48 - Immediate$73.77View Details
RELAY GEN PURPOSE SPSTJ1671AF24VDCQTRELAY GEN PURPOSE SPSTChassis Mount24VDCSPST-NO (1 Form A)48 - Immediate$88.23View Details
RELAY GEN PURPOSE SPSTJ1671AF120VACQRELAY GEN PURPOSE SPSTChassis Mount120VACSPST-NO (1 Form A)50 - Immediate$88.23View Details
RELAY GEN PURPOSE SPSTJ1671AC240VACQTRELAY GEN PURPOSE SPSTSocketable240VACSPST-NO (1 Form A)50 - Immediate$70.58View Details
RELAY GEN PURPOSE SPSTJ1671AF240VACQTRELAY GEN PURPOSE SPSTChassis Mount240VACSPST-NO (1 Form A)6 - Immediate$88.23View Details
RELAY GEN PURPOSE DPSTJ1672AC24VDCPRELAY GEN PURPOSE DPSTThrough Hole24VDCDPST-NO (2 Form A)0 - Immediate$94.60View Details
RELAY GEN PURPOSE DPSTJ1672AF24VDCQRELAY GEN PURPOSE DPSTChassis Mount24VDCDPST-NO (2 Form A)29 - Immediate$94.60View Details
RELAY GEN PURPOSE DPSTJ1672AF240VACQRELAY GEN PURPOSE DPSTChassis Mount240VACDPST-NO (2 Form A)29 - Immediate$94.60View Details
RELAY GEN PURPOSE DPSTJ1672AC24VDCQTRELAY GEN PURPOSE DPSTSocketable24VDCDPST-NO (2 Form A)44 - Immediate$78.83View Details
RELAY GEN PURPOSE DPSTJ1672AF24VDCQTRELAY GEN PURPOSE DPSTChassis Mount24VDCDPST-NO (2 Form A)29 - Immediate$78.83View Details
RELAY GEN PURPOSE DPSTJ1672AF240VACQTRELAY GEN PURPOSE DPSTChassis Mount240VACDPST-NO (2 Form A)48 - Immediate$78.83View Details
RELAY GEN PURPOSE DPSTJ1672AC6VDCPRELAY GEN PURPOSE DPSTThrough Hole6VDCDPST-NO (2 Form A)49 - Immediate$78.83View Details
RELAY GEN PURPOSE DPSTJ1672AC24VACPRELAY GEN PURPOSE DPSTThrough Hole24VACDPST-NO (2 Form A)40 - Immediate$98.60View Details
RELAY GEN PURPOSE DPSTJ1672AF12VDCQRELAY GEN PURPOSE DPSTChassis Mount12VDCDPST-NO (2 Form A)44 - Immediate$98.60View Details
RELAY GEN PURPOSE DPSTJ1672AF120VACQRELAY GEN PURPOSE DPSTChassis Mount120VACDPST-NO (2 Form A)19 - Immediate$78.83View Details
Published: 2024-03-07