
J1672AC24VACP | |
---|---|
DigiKey Part Number | 2449-J1672AC24VACP-ND |
Manufacturer | |
Manufacturer Product Number | J1672AC24VACP |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1672AC24VACP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 87.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VAC | |
Must Release Voltage | 2.4 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.60000 | $98.60 |
10 | $87.80900 | $878.09 |
30 | $83.08967 | $2,492.69 |
40 | $81.89425 | $3,275.77 |
80 | $79.08313 | $6,326.65 |
230 | $74.98113 | $17,245.66 |
440 | $72.56598 | $31,929.03 |
950 | $69.79946 | $66,309.49 |