J1671AF24VACQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1671AF24VACQT

DigiKey Part Number
2449-J1671AF24VACQT-ND
Manufacturer
Manufacturer Product Number
J1671AF24VACQT
Description
RELAY GEN PURPOSE SPST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1671AF24VACQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6600VA
Coil Current
87.3 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
16.8 VAC
Must Release Voltage
2.4 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
275 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$73.77000$73.77
10$65.74400$657.44
30$62.20967$1,866.29
40$61.31450$2,452.58
80$59.20888$4,736.71
230$56.13878$12,911.92
440$54.33052$23,905.43
950$52.99635$50,346.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.