
J1671AF240VACQT | |
---|---|
DigiKey Part Number | 2449-J1671AF240VACQT-ND |
Manufacturer | |
Manufacturer Product Number | J1671AF240VACQT |
Description | RELAY GEN PURPOSE SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1671AF240VACQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6600VA | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.23000 | $88.23 |
10 | $78.61000 | $786.10 |
30 | $74.38433 | $2,231.53 |
40 | $73.31275 | $2,932.51 |
80 | $70.79663 | $5,663.73 |
230 | $67.12574 | $15,438.92 |
440 | $64.96416 | $28,584.23 |
950 | $62.48743 | $59,363.06 |