J1672AF12VDCQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1672AF12VDCQ

DigiKey Part Number
2449-J1672AF12VDCQ-ND
Manufacturer
Manufacturer Product Number
J1672AF12VDCQ
Description
RELAY GEN PURPOSE DPST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1672AF12VDCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
5500VA
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$98.60000$98.60
10$87.80900$878.09
30$83.08967$2,492.69
40$81.89425$3,275.77
80$79.08313$6,326.65
230$74.98113$17,245.66
440$72.56598$31,929.03
950$69.79946$66,309.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.