
J1672AC6VDCP | |
---|---|
DigiKey Part Number | 2449-J1672AC6VDCP-ND |
Manufacturer | |
Manufacturer Product Number | J1672AC6VDCP |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1672AC6VDCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 315.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.83000 | $78.83 |
10 | $70.25300 | $702.53 |
30 | $66.47100 | $1,994.13 |
40 | $65.51550 | $2,620.62 |
80 | $63.26688 | $5,061.35 |
230 | $59.98496 | $13,796.54 |
440 | $58.05282 | $25,543.24 |
950 | $56.87671 | $54,032.87 |