
J1672AF24VDCQ | |
---|---|
DigiKey Part Number | 2449-J1672AF24VDCQ-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF24VDCQ |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF24VDCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 79.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.60000 | $94.60 |
10 | $84.25500 | $842.55 |
30 | $79.72667 | $2,391.80 |
40 | $78.57975 | $3,143.19 |
80 | $75.88288 | $6,070.63 |
230 | $71.94722 | $16,547.86 |
440 | $69.62995 | $30,637.18 |
950 | $66.97531 | $63,626.54 |