This table summarizes the main features of the UEI30 Series DC/DC converters. Also available in 3.3V, 5V, 12V and 15V output models, the UEI30 series is designed with an industry standard open frame 1” x 2” package and pinout. Other features include up to 30W from approximately 2in2 of board area, positive or negative on/off control polarity availability, and output voltage trimming within ±10% of the nominal output.