This table summarizes the main features of the UEI15 Series DC/DC converters. Available in 3.3V, 5V, 12V, and 15V output models, the UEI15 series is designed with an industry standard open frame 1” x 1” package and pinout. Other features include up to 16.5W from approximately 1in2 of board area, positive or negative on/off control polarity availability, and output voltage trimming within ±10% of the nominal output. Additionally, all supplies within the wide input DC/DC UEI converters meet RoHS standards and 60950-1 safety approvals.