Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
TMC2660-PA Slide 8

Shown here is a BOM for a typical 30 V maximum DC-link voltage, so with a safety margin of ~20% this is a typical setup for a 24 V supply voltage. The given sense resistors are dimensioned for a maximum current of 2.1 A (RMS) Phase-current (2.95 A peak).

PTM Published on: 2014-05-28