


CC0603KPX7R7BB334 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB334TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB334CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39520 | $19.76 |
100 | $0.34250 | $34.25 |
500 | $0.25436 | $127.18 |
1,000 | $0.22729 | $227.29 |
2,500 | $0.19879 | $496.97 |
5,000 | $0.16882 | $844.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12294 | $1,844.10 |
30,000 | $0.12186 | $3,655.80 |
45,000 | $0.12130 | $5,458.50 |
75,000 | $0.12066 | $9,049.50 |
105,000 | $0.12028 | $12,629.40 |
150,000 | $0.11990 | $17,985.00 |
180,000 | $0.11972 | $21,549.60 |