
0603B334K160CT | |
|---|---|
DigiKey Part Number | 1292-1433-2-ND - Tape & Reel (TR) 1292-1433-1-ND - Cut Tape (CT) 1292-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B334K160CT |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B334K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27870 | $27.87 |
| 500 | $0.20438 | $102.19 |
| 1,000 | $0.18153 | $181.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14737 | $589.48 |
| 8,000 | $0.13472 | $1,077.76 |
| 12,000 | $0.12840 | $1,540.80 |
| 20,000 | $0.12139 | $2,427.80 |
| 28,000 | $0.11730 | $3,284.40 |
| 40,000 | $0.11336 | $4,534.40 |

