CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B334KO8NFNC

DigiKey Part Number
1276-2047-2-ND - Tape & Reel (TR)
1276-2047-1-ND - Cut Tape (CT)
1276-2047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B334KO8NFNC
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B334KO8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
50$0.30780$15.39
100$0.26590$26.59
500$0.19510$97.55
1,000$0.17328$173.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12552$502.08
8,000$0.11534$922.72
12,000$0.11029$1,323.48
20,000$0.10951$2,190.20
28,000$0.10473$2,932.44
40,000$0.10429$4,171.60
48,000$0.10407$4,995.36
96,000$0.10046$9,644.16
100,000$0.10014$10,014.00
Manufacturers Standard Package