
GCJ188R71C334KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C334KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71C334KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71C334KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C334KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C334KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.38640 | $38.64 |
| 500 | $0.28792 | $143.96 |
| 1,000 | $0.25774 | $257.74 |
| 2,500 | $0.22593 | $564.82 |
| 5,000 | $0.20677 | $1,033.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18558 | $1,855.80 |
| 20,000 | $0.17300 | $3,460.00 |
| 30,000 | $0.16670 | $5,001.00 |
| 50,000 | $0.15973 | $7,986.50 |
| 70,000 | $0.15565 | $10,895.50 |
| 100,000 | $0.15173 | $15,173.00 |

