MFR Recommended
Upgrade


CGJ3E2X7R1C334K080AA | |
|---|---|
DigiKey Part Number | 445-13341-2-ND - Tape & Reel (TR) 445-13341-1-ND - Cut Tape (CT) 445-13341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C334K080AA |
Description | CAP CER 0.33UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C334K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1E334K080AB | TDK | 79,229 | 445-12544-1-ND | $1.40000 | MFR Recommended |
| CGJ3E3X7R1E334K080AB | TDK | 156 | 445-13347-1-ND | $2.14000 | Upgrade |



