
CL10B334KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-2048-2-ND - Tape & Reel (TR) 1276-2048-1-ND - Cut Tape (CT) 1276-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B334KO8NNNC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B334KO8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12291 | $122.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09802 | $392.08 |
| 8,000 | $0.08879 | $710.32 |
| 12,000 | $0.08418 | $1,010.16 |
| 20,000 | $0.07907 | $1,581.40 |
| 28,000 | $0.07609 | $2,130.52 |
| 40,000 | $0.07322 | $2,928.80 |

