0402N4R0B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06071
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44417
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 32,105
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45,964
Unit Price: $1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,255
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,027
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,655
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,405
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.28343
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 17,865
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,787
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,950
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N4R0B500CT

DigiKey Part Number
1292-0402N4R0B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N4R0B500CT
Description
CAP CER 4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N4R0B500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01996$199.60
Manufacturers Standard Package