
GMC04CG4R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R0B50NT |
Description | CAP0402 COG 4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 50 | $0.16800 | $8.40 |
| 100 | $0.14360 | $14.36 |
| 500 | $0.10198 | $50.99 |
| 1,000 | $0.08934 | $89.34 |
| 2,500 | $0.07604 | $190.10 |
| 5,000 | $0.06806 | $340.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06151 | $615.10 |
| 20,000 | $0.05611 | $1,122.20 |
| 30,000 | $0.05342 | $1,602.60 |
| 50,000 | $0.05044 | $2,522.00 |
| 70,000 | $0.04869 | $3,408.30 |
| 100,000 | $0.04702 | $4,702.00 |
| 120,000 | $0.04622 | $5,546.40 |
| 240,000 | $0.04355 | $10,452.00 |
| 250,000 | $0.04341 | $10,852.50 |

