Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H4R0BA16J

DigiKey Part Number
490-GCM1555C1H4R0BA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H4R0BA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H4R0BA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H4R0BA16J
Description
CAP CER 4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
50$0.26600$13.30
100$0.22840$22.84
500$0.16398$81.99
1,000$0.14645$146.45
2,500$0.12548$313.70
5,000$0.11520$576.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07726$3,863.00
100,000$0.06510$6,510.00
150,000$0.06361$9,541.50
500,000$0.06218$31,090.00
600,000$0.06150$36,900.00
1,200,000$0.05921$71,052.00
1,250,000$0.05909$73,862.50
Manufacturers Standard Package