
MBASU105SCG040BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG040BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG040BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG040BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG040BFNA01 |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.16660 | $83.30 |
| 1,000 | $0.13592 | $135.92 |
| 2,500 | $0.11712 | $292.80 |
| 5,000 | $0.10583 | $529.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09655 | $965.50 |
| 20,000 | $0.07849 | $1,569.80 |
| 30,000 | $0.07807 | $2,342.10 |
| 50,000 | $0.07758 | $3,879.00 |
| 70,000 | $0.07728 | $5,409.60 |
| 100,000 | $0.07602 | $7,602.00 |
| 120,000 | $0.07490 | $8,988.00 |
| 240,000 | $0.07111 | $17,066.40 |
| 250,000 | $0.07090 | $17,725.00 |

