
CBR04C409B5GAC | |
|---|---|
DigiKey Part Number | 399-13246-2-ND - Tape & Reel (TR) 399-13246-1-ND - Cut Tape (CT) 399-13246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C409B5GAC |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C409B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.65300 | $6.53 |
| 50 | $0.45860 | $22.93 |
| 100 | $0.39900 | $39.90 |
| 500 | $0.29892 | $149.46 |
| 1,000 | $0.26809 | $268.09 |
| 2,500 | $0.23558 | $588.95 |
| 5,000 | $0.21607 | $1,080.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19134 | $1,913.40 |
| 20,000 | $0.18116 | $3,623.20 |
| 30,000 | $0.18021 | $5,406.30 |
| 50,000 | $0.17288 | $8,644.00 |
| 70,000 | $0.16860 | $11,802.00 |
| 100,000 | $0.16448 | $16,448.00 |
| 120,000 | $0.16253 | $19,503.60 |
| 240,000 | $0.15596 | $37,430.40 |
| 250,000 | $0.15561 | $38,902.50 |

