


CQ0402BRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN4R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN4R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN4R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.38340 | $19.17 |
| 100 | $0.33210 | $33.21 |
| 500 | $0.24606 | $123.03 |
| 1,000 | $0.21971 | $219.71 |
| 2,500 | $0.19198 | $479.95 |
| 5,000 | $0.17534 | $876.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16164 | $1,616.40 |
| 20,000 | $0.15037 | $3,007.40 |
| 30,000 | $0.14473 | $4,341.90 |
| 50,000 | $0.13849 | $6,924.50 |
| 70,000 | $0.13484 | $9,438.80 |
| 100,000 | $0.13132 | $13,132.00 |
| 120,000 | $0.12966 | $15,559.20 |
| 240,000 | $0.12406 | $29,774.40 |
| 250,000 | $0.12376 | $30,940.00 |

