VJ1206Y105MXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91190
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,817
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.06853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5,703
Unit Price: $2.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,365
Unit Price: $3.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.50850
Datasheet

Direct


YAGEO
In Stock: 14,700
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 812,229
Unit Price: $2.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,924
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,535
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,483
Unit Price: $2.13000
Datasheet

Upgrade


KEMET
In Stock: 14,242
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 157,683
Unit Price: $1.72000
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105MXJRW1BC

DigiKey Part Number
VJ1206Y105MXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y105MXJRW1BC
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105MXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63203$6,320.30
Manufacturers Standard Package