Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y105JXJRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y105JXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105JXJRW1BC |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105JXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y105JXJTW1BC | Vishay Vitramon | 203 | 720-1806-1-ND | $4.19000 | Parametric Equivalent |
| 1206YC105JAT2A | KYOCERA AVX | 6,813 | 478-KGM31HR71C105JUCT-ND | $4.93000 | Direct |
| KGM31HR71C105JL | KYOCERA AVX | 0 | 478-KGM31HR71C105JLTR-ND | $1.20739 | Direct |
| CC1206JKX7R8BB105 | YAGEO | 2,426 | 311-1925-1-ND | $4.60000 | Upgrade |
| CC1206JKX7R9BB105 | YAGEO | 4,282 | 311-3514-1-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93789 | $9,378.90 |









