C1206C105J4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,501
Unit Price: $9.78000
Datasheet

Upgrade


KEMET
In Stock: 982
Unit Price: $9.54000
Datasheet

Upgrade


KEMET
In Stock: 40,388
Unit Price: $11.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,118
Unit Price: $8.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,855
Unit Price: $4.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,678
Unit Price: $6.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,069
Unit Price: $4.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $66.76076
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.26692
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.93789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 203
Unit Price: $4.19000
Datasheet
1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J4RALTU

DigiKey Part Number
399-C1206C105J4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C105J4RALTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105J3RACTUKEMET4,501399-C1206C105J3RACTUCT-ND$9.78000Upgrade
C1206C105J3RALTUKEMET982399-C1206C105J3RALTUCT-ND$9.54000Upgrade
C1206C105J5RACTUKEMET40,388399-17461-1-ND$11.43000Upgrade
C1206C105J4RACTUKEMET3,118399-C1206C105J4RACTUCT-ND$8.71000Parametric Equivalent
1206YC105JAT2AKYOCERA AVX6,855478-KGM31HR71C105JUCT-ND$4.93000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.69816$6,745.40
Manufacturers Standard Package