Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105J160CT | |
|---|---|
DigiKey Part Number | 1292-1206B105J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B105J160CT |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC105J4Z2A | KYOCERA AVX | 1,575 | 478-KAF31NR71C105JUCT-ND | $6.25000 | Parametric Equivalent |
| 1206YC105JAZ2A | KYOCERA AVX | 0 | 478-KGF31NR71C105JUTR-ND | $2.34198 | Parametric Equivalent |
| AC1206JKX7R7BB105 | YAGEO | 0 | 13-AC1206JKX7R7BB105TR-ND | $1.57823 | Parametric Equivalent |
| C1206C105J4RALTU | KEMET | 0 | 399-C1206C105J4RALTUTR-ND | $2.69816 | Parametric Equivalent |
| CC1206JKX7R7BB105 | YAGEO | 10,307 | 311-1924-1-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26692 | $800.76 |







